RAFI 1.10.001.011 Series Push Button Switch, Maintained, Panel, 15.2 mm Cutout, 1 NO, White LED, IP40, IP65 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
289-0431
Distrelec Article No.:
135-52-233
Mfr. Part No.:
1.10.001.011/0205
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

Switch Operation

Maintained

Illuminated

No

Series

1.10.001.011

Panel Cutout Size

15.2 mm

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Blade

LED Colour

White

IP Rating

IP40, IP65

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Actuator Style

Round

Maximum Operating Temperature

85°C

Switch Contact Current

700mA

Standards/Approvals

REACH, IEC 60068, RoHS, EN 60529

Height

8.2mm

Legend

Blank

COO (Country of Origin):
HU
The Pushbutton Switch features a momentary function with 1 Normally Open (NO) contact configuration. Designed for panel mounting, it provides a reliable solution for control panels, machinery, or automation systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy