RAFI 1.01.101 Series Push Button Switch, Momentary, Panel, 15.2 mm Cutout, 1 NC, IP40, IP65 250 V ac
- RS Stock No.:
- 289-0434
- Mfr. Part No.:
- 1.10.001.151/0104
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0434
- Mfr. Part No.:
- 1.10.001.151/0104
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | 1.01.101 | |
| Panel Cutout Size | 15.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | EN 60529, IEC 60068, REACH, RoHS | |
| Switch Contact Current | 700mA | |
| Height | 8.2mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Series 1.01.101 | ||
Panel Cutout Size 15.2 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals EN 60529, IEC 60068, REACH, RoHS | ||
Switch Contact Current 700mA | ||
Height 8.2mm | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
The momentary Pushbutton Switch is specifically designed for panel mounting, allowing for temporary circuit activation with a press.
Protection rating IP40, IP65
Standards met EN 60529, IEC 60068
Related links
- RAFI 1.1 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NC IP65 250 V ac
- RAFI 1.01 Series Push Button Switch Panel 1 NO/1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.10.001.011 Series Push Button Switch Panel 1 NO IP40, IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole DPST IP65 250 V ac
