RAFI 1.01.101 Series Push Button Switch, Momentary, Panel Mount, 15.2mm Cutout, 1NO, 250V ac, IP40, IP65
- RS Stock No.:
- 289-0429
- Mfr. Part No.:
- 1.10.001.001/0205
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 289-0429
- Mfr. Part No.:
- 1.10.001.001/0205
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 1.01.101 | |
| Panel Cut Out Diameter | 15.2mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | 1NO | |
| Voltage Rating | 250V ac | |
| IP Rating | IP40, IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 1.01.101 | ||
Panel Cut Out Diameter 15.2mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration 1NO | ||
Voltage Rating 250V ac | ||
IP Rating IP40, IP65 | ||
- COO (Country of Origin):
- DE
The pushbutton features a momentary contact function with opaque white screw terminals, designed for a maximum AC voltage of 250V and a current of 0.7A. The round collar shape and protruding lens make it ideal for a variety of applications.
Protruding lens design for easy visibility
Suitable for maximum voltage of 250V and current of 0.7A
Round collar shape for ergonomic use
High contact resistance for efficient operation
Operating temperature range from -25°C to +85°C
Suitable for maximum voltage of 250V and current of 0.7A
Round collar shape for ergonomic use
High contact resistance for efficient operation
Operating temperature range from -25°C to +85°C
Related links
- RAFI 1.01.101 Series Push Button Switch Panel Mount 1NO IP40, IP65
- RAFI 1.01.101 Series Push Button Switch Panel Mount 1NC IP40, IP65
- RAFI 1.10.001.011 Series Push Button Switch Panel Mount 1NO 250V IP65
- RAFI 1.01.102 Series Push Button Switch Panel Mount 1NO IP40, IP65
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.01.101 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole DPST IP40, IP65