RAFI 1.10.001.011 Series Push Button Switch, Maintained, Panel Mount, 15.2mm Cutout, 1NO, Blue LED, 250V, IP40, IP65
- RS Stock No.:
- 289-0430
- Mfr. Part No.:
- 1.10.001.011/0104
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 289-0430
- Mfr. Part No.:
- 1.10.001.011/0104
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Panel Cut Out Diameter | 15.2mm | |
| Series | 1.10.001.011 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | 1NO | |
| Voltage Rating | 250V | |
| LED Colour | Blue | |
| IP Rating | IP40, IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Maintained | ||
Illuminated No | ||
Panel Cut Out Diameter 15.2mm | ||
Series 1.10.001.011 | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration 1NO | ||
Voltage Rating 250V | ||
LED Colour Blue | ||
IP Rating IP40, IP65 | ||
- COO (Country of Origin):
- HU
The Pushbutton Switch features a momentary function with 1 Normally Open (NO) contact configuration. Designed for panel mounting, it provides a reliable solution for control panels, machinery, or automation systems.
RoHS compliant
Related links
- RAFI 1.01.101 Series Push Button Switch Panel Mount 1NO IP40, IP65
- RAFI 1.10.001.011 Series Push Button Switch Panel 1 NO IP40, IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.01.101 Series Push Button Switch Panel Mount 1NC IP40, IP65
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40, IP65
- RAFI 1.15.106.501 Series Illuminated Push Button Switch Panel Mount 1NO+1NC 24V,
- RAFI 1.01.102 Series Push Button Switch Panel Mount 1NO IP40, IP65