Omron A2W Series Illuminated Push Button Complete Unit, Momentary, Panel, 40 mm Cutout, Green, Red, Yellow LED, IP65, 24

Subtotal (1 unit)*

£155.24

(exc. VAT)

£186.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.24

*price indicative

RS Stock No.:
183-0072
Distrelec Article No.:
304-10-408
Mfr. Part No.:
A2W-TB-WC1 EU1RB
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Switch Operation

Momentary

Actuator Colour

Red

Product Type

Push Button Complete Unit

Illuminated

Yes

Panel Cutout Size

40 mm

Series

A2W

Mount Type

Panel

Terminal Type

Wireless

LED Colour

Green, Red, Yellow

IP Rating

IP65

Actuator Style

Mushroom

Contact DC Voltage

24V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Width

42mm

Standards/Approvals

EN 300 220-1/-2EN 301 489-1/-3IEC 623680-1EN 62368-1EN 301 489-1EN 301 489-3

Length

42mm

Height

65mm

Switch Contact Current

50mA

COO (Country of Origin):
JP
Wireless switch using sub-GHz band Combines wireless reliability and ease-of-use in consideration of work environments

A Wireless Call Button without a Battery.

8 pushbuttons can be assigned to one receiver unit

Each receiver has 8 transistor outputs (one-shot operation)

A pushbutton can be assigned to multiple outputs of a receiver

Self generated power created by the button operation eliminates the need for a power supply or batteries

Wireless communication is confirmed with a coloured LED indicator on the pushbuttons

922.5MHz frequency band reduces interference, providing a better signal in locations with obstacles

A high-sensitivity magnetic-base antenna is an option when installing the receiver inside a control panel

Applications

Notifying ON/OFF information (i.e. Call a supervisor, missing item information, work completion notification)

Instructions to automated guided vehicles (i.e Instruction to stop or go)

Instructions for manned guided vehicles (i.e. Instructions for opening and closing shutters or doors of warehouses, fork-lifts)

Instructions to a machine (i.e. Stopping, opening and closing doors)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy