Omron A2W Series Push Button Complete Unit, Momentary, Panel, 40 mm Cutout, Green, Red, Yellow LED, IP65, 24 V

Subtotal (1 unit)*

£155.24

(exc. VAT)

£186.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.24

*price indicative

RS Stock No.:
183-0062
Mfr. Part No.:
A2W-TB-WC1 EU1BR
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Push Button Complete Unit

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

No

Series

A2W

Panel Cutout Size

40 mm

Mount Type

Panel

Terminal Type

Wireless

LED Colour

Green, Red, Yellow

IP Rating

IP65

Contact DC Voltage

24V

Actuator Style

Mushroom

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Length

42mm

Switch Contact Current

50mA

Width

42mm

Height

65mm

Standards/Approvals

EN 300 220-1/-2 EN 301 489-1/-3IEC 62368-1EN 62368-1EN 301 489-1EN 301 489-3

Omron A2W Series Push Button Complete Unit, BlACk Push Button Colour, IP65 - A2W-TB-WC1 EU1BR


This push button complete unit serves as a practical solution for automation and control in various industrial environments. Its momentary operation ensures quick task execution, making it essential for settings where speed is vital. The unit's IP65 rating provides robustness, ensuring it performs reliably in both electrical and mechanical applications under challenging conditions.

Features & Benefits


• Designed for momentary operation to enable responsive control

• IP65 rating providing protection against dust and moisture

• Wireless terminal type simplifies installation

• Constructed from durable polycarbonate for longevity

• 40mm diameter facilitates user-friendly interaction

• Black finish allows for seamless integration with different equipment styles

Applications


• Compatible with control panels in automated machinery

• Suitable for factory automation control systems

• Ideal for production lines needing rapid activations

• Used in mechanical systems that require momentary actions

What is the operating temperature range for this product?


The operating temperature ranges from -10 to +55°C, ensuring effective performance in varied conditions.

How easy is it to install the push button unit?


The wireless terminal type makes installation straightforward, reducing setup time and effort.

Can this push button be used in outdoor applications?


With an IP65 rating that protects against dust and water, its suitability for outdoor use is contingent on specific applications and environmental factors.

Is the push button compatible with existing control systems?


Yes, it integrates well with various automation and control systems due to its standard design and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy