Omron A2W Series Illuminated Push Button Complete Unit, DIN Rail, 34.4 mm Cutout, Green, Red, Yellow LED, IP65, 24 V

Subtotal (1 unit)*

£148.77

(exc. VAT)

£178.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.77

*price indicative

RS Stock No.:
183-0064
Mfr. Part No.:
A2W-TB-WC1 EU2GB
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Colour

Green

Product Type

Push Button Complete Unit

Illuminated

Yes

Series

A2W

Panel Cutout Size

34.4 mm

Mount Type

DIN Rail

Terminal Type

Wireless

LED Colour

Green, Red, Yellow

IP Rating

IP65

Actuator Style

Button

Minimum Operating Temperature

-10°C

Contact DC Voltage

24V

Maximum Operating Temperature

55°C

Switch Contact Current

50mA

Standards/Approvals

EN 300 220-1/-2EN 301 489-1/-3IEC 62368-1EN 62368-1EN 301 489-1EN 301 489-3

Width

42mm

Omron A2W Series Push Button Complete Unit, 34.4mm Push Button Diameter, 24V Voltage Rating - A2W-TB-WC1 EU2GB


This push button complete unit is designed for versatility and reliability in various industrial applications. With a round green push button and a diameter of 34.4mm, it features illuminated functionality, making it easily noticeable in low-light environments. The unit boasts a robust design, suitable for mounting on a DIN rail or via screw mount, and operates effectively within a temperature range of -10 °C to +55 °C.

Features & Benefits


• Illuminated design enhances visibility in dim settings
• Wireless push button technology simplifies installation
• IP65 rating ensures protection against dust and water
• 24V push button switch suitable for low voltage systems
• Durable polycarbonate body withstands harsh conditions

Applications


• Used with automation equipment requiring tactile control
• Ideal for electrical panels in commercial environments
• Suitable for machine control in manufacturing systems
• Employed in HVAC for simplified operations

How does the wireless technology affect installation?


The wireless technology allows for straightforward installation without the need for wiring, facilitating quick mounts in tight spaces or hard-to-reach areas.

What environments are suitable for this push button?


It is suitable for environments exposed to dust, moisture, and temperature fluctuations, thanks to its IP65 rating.

What is the contact current rating, and what does it signify for usage?


The contact current rating of 0.1 allows for safe operation in low-current applications, ensuring compatibility with various electronic systems.

Which temperature conditions can this push button unit tolerate?


This unit can function effectively in temperatures ranging from -10 °C to +55 °C, making it adaptable for diverse working conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy