Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 30.5mm Cutout, SPST
- RS Stock No.:
- 134-8268
- Mfr. Part No.:
- 800K-30FMW24X10
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 134-8268
- Mfr. Part No.:
- 800K-30FMW24X10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 30.5mm | |
| Series | 800K | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Diameter | 30.5mm | |
| Push Button Material | Stainless Steel | |
| Manufacturer Part No. | 800K-30FMW24X10 | |
| Maximum DC Voltage | 12V | |
| Maximum Operating Temperature | +70°C | |
| Maximum AC Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Body Material | Polyamide | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Illuminated Yes | ||
Panel Cut Out Diameter 30.5mm | ||
Series 800K | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Diameter 30.5mm | ||
Push Button Material Stainless Steel | ||
Manufacturer Part No. 800K-30FMW24X10 | ||
Maximum DC Voltage 12V | ||
Maximum Operating Temperature +70°C | ||
Maximum AC Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Body Material Polyamide | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
Allen Bradley Push Button, 30.5mm Diameter, White LED - 800K-30FMW24X10
Control the action of equipment with this push button from Rockwell Automation's Allen Bradley range. You can safely use it in the food service and hospitality industries thanks to its IP69K rating, which protects the component against close-range, hot washdowns. The corrosion-resistant stainless steel is durable, reducing the need for frequent replacements and minimising maintenance. This button uses piezoelectric circuit technology, so it has no moving parts. This means there's less chance of failure and fewer crevices to trap contaminates.
• Panel-mount style makes installation straightforward
• Easy cleaning and sanitisation thanks to the smooth surface
• White LED illumination gives a visual indication that the button has been actuated
• Wide operating temperature range between -25°C and +70°C for use in demanding environments
• Easy cleaning and sanitisation thanks to the smooth surface
• White LED illumination gives a visual indication that the button has been actuated
• Wide operating temperature range between -25°C and +70°C for use in demanding environments
Standards and Certifications
• EN IEC 60947
• CSA
• ECOLAB chemical resistance
• UL508
• CSA
• ECOLAB chemical resistance
• UL508
What's the service life of this push button?
This push button has a lifespan of 50 million cycles, so you can be sure of reliable long-term performance.
What's the contact configuration of this unit?
This push button has an SPNO contact configuration for energy efficiency. When it's in the default position, the current won't flow.
Related links
- Allen Bradley 800K Series Illuminated Push Button 30.5mm Cutout, SPST
- Allen Bradley 800K Series Illuminated Push Button Switch Momentary 22 mm Cutout Green LED, 24 V
- Allen Bradley 800K Series Illuminated Push Button Switch Flush 22 mm Cutout Red LED
- Allen Bradley 800K Series Illuminated Push Button Switch Flush 22 mm Cutout Blue LED
- Allen Bradley 800K Series Illuminated Push Button Switch Flush 22 mm Cutout Blue Red,
- Allen Bradley 800K Series Illuminated Push Button Switch Momentary 22 mm Cutout Green LED, 24 V
- Allen Bradley 800K Series Illuminated Push Button Switch Momentary 22 mm Cutout White LED, 24 V
- EAO Series 45 Series Illuminated Push Button IP20 IP66 IP69K
