Allen Bradley 800K Series Illuminated Push Button Switch, Momentary, Flush, Panel, 22 mm Cutout, 1 NO, Blue LED, IP69K,

Subtotal (1 unit)*

£147.84

(exc. VAT)

£177.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.84

*price indicative

RS Stock No.:
134-8259
Distrelec Article No.:
302-27-594
Mfr. Part No.:
800K-22FMB24X10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Push Button Switch

Actuator Colour

Blue

Switch Operation

Momentary, Flush

Illuminated

Yes

Panel Cutout Size

22 mm

Series

800K

Mount Type

Panel

Contact Configuration

1 NO

LED Colour

Blue

Terminal Type

Screw

IP Rating

IP69K

Actuator Style

Round

Minimum Operating Temperature

-25°C

Contact AC Voltage

12V

Contact DC Voltage

12V

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Switch Contact Current

200mA

Standards/Approvals

UL508, RoHS, IEC 60529, EN IEC 60947-5-1, EN IEC 60947-1, DIN 40050-9, CSA C22.2 No. 14-05, CE

Legend

Blank

COO (Country of Origin):
FR

Allen Bradley Push Button, Blue Illuminated, 22mm Cutout - 800K-22FMB24X10


Control functions on your industrial equipment with this illuminated push button switch from Rockwell Automation's Allen Bradley range. It's a piezoelectric device, meaning it detects pressure on its surface, which is used to initiate an action. As this is a momentary switch, it only initiates an action when it's pressed and returns to its original position when it's released. This makes it useful for the safe manual control of devices such as buzzers and conveyors. Buttons like this are commonly found on control panels in automation systems.

• Voltage rating of 24V DC for use in low-voltage applications

• Designed for flush mounting onto your equipment, reducing the risk of dust accumulation for optimal performance

• Screw termination method for simplicity

• Stainless steel body to withstand impact and corrosion for long-term performance

• Blue colour for easy identification

Standards and Certifications


• UL508

• CSA

• EN IEC 60947

• ECOLAB

Can I use this push button outdoors?


Yes, this push button has an IP69K rating, indicating it's fully protected against dust and high-pressure water jets. This means it's suitable for both indoor and outdoor use.

Piezo Push Buttons 22.5mm Mounting


800K series piezoelectric push buttons features a robust 316 stainless steel body that achieves an IP69K rating. The piezoelectric circuit detects pressure on the surface of the button to provide a momentary actuation signal with no moving parts.

22.5 mm mounting hole

IP69K rated

316 stainless steel

Fully potted

24V DC

800K Series Pushbuttons and Indicators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy