Allen Bradley 800K Series Illuminated Push Button, Panel Mount, 30.5mm Cutout, SPST
- RS Stock No.:
- 134-8265
- Mfr. Part No.:
- 800K-30FMB24X10
- Brand:
- Allen Bradley
Stock information currently inaccessible
- RS Stock No.:
- 134-8265
- Mfr. Part No.:
- 800K-30FMB24X10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Illuminated | Yes | |
| Series | 800K | |
| Panel Cut Out Diameter | 30.5mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Blue | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Diameter | 30.5mm | |
| Push Button Material | Stainless Steel | |
| Manufacturer Part No. | 800K-30FMB24X10 | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Body Material | Polyamide | |
| Maximum AC Voltage | 12V | |
| Maximum Operating Temperature | +70°C | |
| Maximum DC Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Illuminated Yes | ||
Series 800K | ||
Panel Cut Out Diameter 30.5mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Blue | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Diameter 30.5mm | ||
Push Button Material Stainless Steel | ||
Manufacturer Part No. 800K-30FMB24X10 | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Body Material Polyamide | ||
Maximum AC Voltage 12V | ||
Maximum Operating Temperature +70°C | ||
Maximum DC Voltage 12V | ||
- COO (Country of Origin):
- FR
Allen Bradley Push Button, 30.5mm Diameter, Blue LED - 800K-30FMB24X10
Easily stop and start equipment with this push button from Rockwell Automation's Allen Bradley range. The IP69K-rated housing protects against high-pressure and high-temperature caustic washes at close range. For this reason, it's ideal for use in the food, beverage and medical industries. You'll clearly know when you've activated the button thanks to the blue-coloured LED, which adds an extra level of safety in the workplace and normally signifies 'reset'. This product is made from corrosion-resistant stainless steel, so you can rely on it for long-lasting performance.
• Crevice-free surface allows for easy cleaning and sanitisation to prevent bacteria growth
• Panel-mount feature for straightforward installation
• Piezoelectric circuit enables the momentary actuation signal without the need for moving parts, reducing the potential for failure
• Maximum AC and DC voltage of 12V for wide system compatibility
• Panel-mount feature for straightforward installation
• Piezoelectric circuit enables the momentary actuation signal without the need for moving parts, reducing the potential for failure
• Maximum AC and DC voltage of 12V for wide system compatibility
Standards and Certifications
• CSA
• UL508
• ECOLAB chemical resistance
• EN IEC 60947
• UL508
• ECOLAB chemical resistance
• EN IEC 60947
What's the operating temperature range of this push button?
This push button has been designed to withstand harsh environments, so it has a wide operating temperature range between -25°C and +70°C.
Related links
- Allen Bradley 800K Series Illuminated Push Button 30.5mm Cutout, SPST
- Allen Bradley 800K Series Illuminated Push Button Switch Momentary 22 mm Cutout Green LED, 24 V
- Allen Bradley 800K Series Illuminated Push Button Switch Flush 22 mm Cutout Red LED
- Allen Bradley 800K Series Illuminated Push Button Switch Flush 22 mm Cutout Blue LED
- Allen Bradley 800K Series Illuminated Push Button Switch Flush 22 mm Cutout Blue Red,
- Allen Bradley 800K Series Illuminated Push Button Switch Momentary 22 mm Cutout Green LED, 24 V
- Allen Bradley 800K Series Illuminated Push Button Switch Momentary 22 mm Cutout White LED, 24 V
- Allen Bradley 800T Series Illuminated Push Button Switch Panel SPST IP65
