Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, DPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-733
- Mfr. Part No.:
- 3-145-878
- Brand:
- Schurter
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-733
- Mfr. Part No.:
- 3-145-878
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 3A | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 3A | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter MSM is a Premium Metal Push-Button Switch designed for robust performance in industrial applications. With a mechanical switch stroke and the capacity to support switching voltages up to 250 VAC, this versatile component caters to diverse operational needs. Crafted from high-quality materials including stainless steel and Durable aluminium, it offers variants with illumination options that enhance visibility. The MSM is designed for longevity, featuring a lifetime of 1.5 million actuations and effective protection against environmental factors, making it an Ideal choice for demanding installations. Its user-friendly features such as quick connect terminals Streamline installation, while anti-rotation protection ensures optimal positioning during setup.
High-quality stainless steel and aluminium materials ensure durability
Supports switching voltage up to 250 VAC, accommodating various application needs
Available in illuminated and non-illuminated versions, enhancing visibility
With a mechanical switch stroke, it provides excellent tactile feedback
Lifetime rated for up to 1.5 million actuations, ensuring long-lasting performance
Quick connect terminals facilitate fast and efficient installation
Anti-rotation protection for secure mounting and easy positioning
IP66 and IP67 protection classes offer robust defence against dust and water ingress
Related links
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
