Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP40, 30 V 250 V

Subtotal (1 unit)*

£28.35

(exc. VAT)

£34.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.35

*price indicative

Packaging Options:
RS Stock No.:
879-723
Mfr. Part No.:
3-145-731
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP40

Contact DC Voltage

30V

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

UKCA

Width

22mm

COO (Country of Origin):
CZ
The Schurter Metal Line Switch is an exceptional component designed for reliable performance in various industrial applications. This model features a stunning anti-rotation protection, combining both tactile feedback and quality craftsmanship in a robust stainless steel housing. With illumination options—including vibrant colour ring illumination—this Push-Button Switch is engineered for durability and ease of use. Its capability to operate at switching voltages of up to 250 VAC makes it Ideal for diverse setups. Furthermore, the design allows for flexible mounting options, ensuring compatibility with your specific requirements. This switch not only meets high operational standards but also enhances functionality and Visual appeal in control interfaces.

Designed with high-quality stainless steel, ensuring durability

Offers attractive tactile feedback for user engagement

Available in various illumination options, including ring illumination

Supports a switching voltage range from 30 VDC to 250 VAC

Equipped with quick connect terminals for fast assembly

Integrated anti-rotation protection that simplifies installation

A long operational lifetime of up to 1.5 million actuations

Versatile dimensions and design options available to fit specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy