Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-899
- Mfr. Part No.:
- 3-145-742
- Brand:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
£143.61
(exc. VAT)
£172.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £143.61 | £71.805 |
*price indicative
- RS Stock No.:
- 725-899
- Mfr. Part No.:
- 3-145-742
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter Illuminated Push-Button Switch boasts a robust SPDT configuration designed for seamless integration into various industrial applications. Its premium construction, featuring a stainless steel actuator, ensures durability and longevity, even in demanding environments. With a striking green LED illumination, this switch not only provides functional feedback but also enhances user Interface visibility. Rated for an impressive 5 A and 12 VDC, it delivers reliable performance while maintaining compliance with stringent safety standards. This switch is Ideal for installation in control panels and machinery, providing both tactile and Visual confirmation of operation, making it an essential component for modern electronic setups.
Robust SPDT configuration for enhanced reliability
Premium stainless steel actuator ensures durability
Vibrant green LED illumination for clear visibility
Compact design perfect for control panels and machinery
Rated for 5 A and 12 VDC, suitable for various applications
Compliant with international safety standards for peace of mind
Quick connect terminals facilitate easy and fast installation
Tactile feedback enhances user experience during operation
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
