Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Yellow LED, IP40, 30 V 250 V
- RS Stock No.:
- 879-658
- Mfr. Part No.:
- 3-145-535
- Brand:
- Schurter
Subtotal (1 unit)*
£28.35
(exc. VAT)
£34.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.35 |
*price indicative
- RS Stock No.:
- 879-658
- Mfr. Part No.:
- 3-145-535
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM represent a perfect blend of durability and functionality, designed for versatile application in industrial environments. This model features a robust stainless steel housing and offers intuitive operation with an attractive tactile feedback mechanism. Capable of switching voltages up to 250 VAC, it can effortlessly accommodate electrical demands in various settings. Offering a ring illumination option, this switch combines aesthetic appeal with practical functionality. Its anti-rotation protection ensures easy mounting, making it an excellent choice for both new installations and upgrades in demanding environments. With a long operational life and extensive compliance with national and international standards, this switch guarantees reliability and safety.
Designed for momentary action switching, ensuring precise operation
Machined from high-quality stainless steel, providing strength and durability
With IP67 protection rating, the switch is resistant to dust and water ingress
Equipped with quick connect terminals for expedited installation
Features illumination options including ring and point illumination, enhancing visibility
Offers torsion protection for secure positioning during installation
Supports a range of switching currents, catering to varied application needs
Compliant with CE, UKCA, RoHS, and REACH regulations, ensuring environmental safety
Built with a long life expectancy of 1.5 million actuations, reducing maintenance costs
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
