Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Yellow LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£29.23

(exc. VAT)

£35.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.23

*price indicative

Packaging Options:
RS Stock No.:
879-715
Mfr. Part No.:
3-145-723
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Yellow

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V

Contact DC Voltage

30V

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Switch Contact Current

5A

Width

22mm

COO (Country of Origin):
CZ
The Schurter MSM is a Premium Metal Line Switch renowned for its durability and performance in industrial settings. Designed for momentary action, this switch supports switching voltages up to 250 VAC, making it Ideal for a range of applications requiring reliable control solutions. Its robust construction features a stainless steel housing and actuator, providing longevity and resistance to harsh environmental conditions. The MSM is available in various illumination options, including ring, point, and area illumination, delivering functional aesthetics alongside practicality. With an impressive lifetime rating of 1.5 million actuations, this switch promises both reliability and performance for demanding tasks.

Constructed from high-quality stainless steel for exceptional durability

Supports switching voltages from 30 VDC to 250 VAC, versatile for various applications

Available with multiple illumination options, enhancing visibility and control

Mechanical design includes torsion protection for precise positioning

Equipped with quick connect terminals for efficient installation

IP66 and IP67 protection classes, Ideal for challenging environments

Incorporates anti-rotation protection in illuminated versions for stable mounting

Long lifespan of 1.5 million actuations, ensuring sustained performance

Colour marking and design options available to suit diverse aesthetic needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy