Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-702
- Mfr. Part No.:
- 3-145-678
- Brand:
- Schurter
Subtotal (1 unit)*
£19.07
(exc. VAT)
£22.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.07 |
*price indicative
- RS Stock No.:
- 879-702
- Mfr. Part No.:
- 3-145-678
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is a premium momentary action switch designed for robust performance in industrial environments. Engineered to accommodate switching voltages up to 250 VAC, it offers options for both illuminated and non-illuminated versions, ensuring versatile integration into various applications. With high-quality materials such as stainless steel and ceramic, this switch not only enhances durability but also provides an attractive tactile feedback during operation. Its quick connect terminals facilitate efficient installation, while the anti-rotation protection simplifies mounting, making it a reliable choice for diverse industry needs.
Manufactured with an aluminium and stainless-steel housing for enhanced durability
Available in illuminated and non-illuminated configurations to meet different application needs
Offers safety with protection classes IP66 and IP67, ensuring resistance against water and dust
Equipped with quick connect terminals for easy and fast installation
Provides tactile feedback for enhanced user interaction and experience
Features anti-rotation protection for straightforward mounting and adjustment
Switching currents range from 0.1 A to 10 A catering to various electronic designs
Long operational lifespan assured with up to 1.5 million actuations, reducing maintenance costs
Compatible with various illumination options including ring, area, and point illumination for Visual signalling
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
