Schurter MSM II Series Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-696
- Mfr. Part No.:
- 3-145-655
- Brand:
- Schurter
Subtotal (1 unit)*
£22.74
(exc. VAT)
£27.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.74 |
*price indicative
- RS Stock No.:
- 879-696
- Mfr. Part No.:
- 3-145-655
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch MSM is a robust and versatile Push-Button Switch designed for industrial applications. This innovative switch offers momentary action functionality, allowing for precise control with tactile feedback. Featuring a Durable stainless steel housing, the MSM is engineered to withstand harsh environments, with an impressive IP66 and IP67 protection rating. The product supports a wide switching voltage range of up to 250 VAC and ensures reliable performance with a lifetime of over 1.5 million actuations. Available in various illumination options, including ring and area illumination, this switch combines functionality with aesthetic appeal, making it Ideal for diverse settings.
Momentary action design for accurate control
Durable stainless steel housing providing long-lasting performance
IP66 and IP67 ratings ensure resistance to dust and moisture
Wide voltage range from 30 VDC to 250 VAC for versatile application
Achieves over 1.5 million actuations for extended lifespan
Available in illuminated versions for improved visibility
User-friendly quick connect terminals facilitate easy installation
Attractive tactile feedback enhances user experience
Customisation options available for colour and design
Complies with industry standards and certifications for added assurance
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
