Schurter MSM II Series Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-674
- Mfr. Part No.:
- 3-145-593
- Brand:
- Schurter
Subtotal (1 unit)*
£22.74
(exc. VAT)
£27.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.74 |
*price indicative
- RS Stock No.:
- 879-674
- Mfr. Part No.:
- 3-145-593
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Switch Contact Current | 6A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Switch Contact Current 6A | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch MSM is a premium Push-Button Switch designed for applications that require both robust performance and high-quality aesthetics. Crafted from stainless steel and offering a range of illumination options, this switch is engineered to operate at voltages up to 250 VAC. Its momentary action design ensures a responsive user experience, while the availability of various coloured illumination surfaces makes it Ideal for diverse applications, from industrial panels to medical devices. Built with longevity in mind, the MSM features anti-rotation protection and is compliant with multiple international standards, making it a reliable choice for demanding environments.
Constructed with a Durable stainless steel housing for enhanced strength and longevity
Mechanical switch with momentary action for a clear tactile response
Available with various illumination options, including ring and area illumination, catering to specific user preferences
Meets protection class IP66 and IP67, ensuring resilience against dust and water ingress
Equipped with quick connect terminals for Rapid and efficient installation
Supports a broad voltage range from 30 VDC to 250 VAC, enhancing versatility across applications
Designed with torsion protection to facilitate easier positioning and mounting
Long operational life of 1.5 million actuations, providing reliable performance over time
Complies with international standards including CE, UKCA, RoHS, and REACH
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
