Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

Subtotal (1 unit)*

£32.19

(exc. VAT)

£38.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.19

*price indicative

Packaging Options:
RS Stock No.:
879-681
Mfr. Part No.:
3-145-608
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Switch

Switch Operation

Momentary

Illuminated

Yes

Series

MSM II

Panel Cutout Size

30 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP67

Contact DC Voltage

30V

Actuator Style

Push Button

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Width

30mm

Standards/Approvals

UKCA

Switch Contact Current

5A

COO (Country of Origin):
CZ
The Schurter Metal Line Switch MSM is a premium Push-Button Switch designed to deliver precision and reliability in demanding environments. Featuring a robust stainless steel housing, this switch supports a wide switching voltage range of 30 VDC to 250 VAC, making it suitable for various applications. Its unique momentary action design ensures responsiveness while offering multiple illumination options, including area and ring illumination, to enhance visibility and functionality. With Advanced features like quick connect terminals and optional anti-rotation protection, the MSM is the Ideal choice for both industrial and commercial use, providing a tactile feedback experience that enhances user satisfaction.

Crafted from high-quality stainless steel for durability and longevity

Supports a broad switching voltage range from 30 VDC to 250 VAC

Momentary action design provides a responsive push-button experience

Available with ring or area illumination options to improve visibility

Quick connect terminals enable Rapid and efficient installations

Anti-rotation protection allows for precise positioning during installation

Offers various design options to meet specific user requirements

Corrosion-resistant materials ensure reliable performance in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy