Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-680
- Mfr. Part No.:
- 3-145-603
- Brand:
- Schurter
Subtotal (1 unit)*
£32.19
(exc. VAT)
£38.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.19 |
*price indicative
- RS Stock No.:
- 879-680
- Mfr. Part No.:
- 3-145-603
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches MSM is a robust and reliable solution designed for a wide range of industrial applications. Featuring a Durable stainless steel housing and a variety of illumination options, this switch ensures high performance in demanding environments. With a switching voltage ranging from 30 VDC to 250 VAC and a mechanical switch with momentary action, it caters to diverse operational needs. The MSM is engineered to provide attractive tactile feedback while ensuring longevity and resistance to torsion, making it suitable for both simple and complex tasks. Its quick connect terminals allow for effortless installation, ensuring a seamless integration into existing systems.
Mechanical switch with momentary action for precise control
Stainless steel housing for maximum durability and resistance to corrosion
Variety of illumination options including ring and area illumination for enhanced visibility
Wide operational voltage range from 30 VDC to 250 VAC to accommodate various applications
Quick connect terminals facilitate fast and easy installation
IP66 and IP67 rated for protection against dust and water ingress, Ideal for harsh environments
Long lifecycle of 1.5 million actuations, ensuring longevity and reliability
Range of design options available including colour marking and variations in size
Equipped with torsion protection feature for easy positioning during installation
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
