Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-663
- Mfr. Part No.:
- 3-145-540
- Brand:
- Schurter
Subtotal (1 unit)*
£38.83
(exc. VAT)
£46.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.83 |
*price indicative
- RS Stock No.:
- 879-663
- Mfr. Part No.:
- 3-145-540
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switch is designed for versatility and durability, catering to various industrial applications. This switch boasts a robust stainless-steel housing and is available in illuminated and non-illuminated options, ensuring it meets both aesthetic and functional needs. With a switching voltage accommodating up to 250 VAC and a Rapid connection system, integrating this switch into existing setups is seamless. Its tactile feedback enhances usability, making it an Ideal choice for environments where reliable operation and ease of use are paramount.
Available in ring, point, and area illumination options, allowing for customisation based on operational requirements
Constructed with high-quality materials, ensuring longevity and resilience in demanding conditions
Mechanical switch design provides a momentary action for precise control
Equipped with anti-rotation protection, simplifying installation and maintaining orientation
IP66 and IP67 ratings offer exceptional protection against dust and water ingress
Supports a wide range of electrical specifications, including various supply voltage options for flexibility
A long operational lifespan of 1.5 million actuations promotes reliability and reduces replacement needs
Complies with international standards, making it suitable for use in automotive, medical, and aerospace sectors
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
