Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Green LED, IP67, 30 V
- RS Stock No.:
- 879-642
- Mfr. Part No.:
- 3-145-515
- Brand:
- Schurter
Subtotal (1 unit)*
£27.12
(exc. VAT)
£32.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.12 |
*price indicative
- RS Stock No.:
- 879-642
- Mfr. Part No.:
- 3-145-515
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CH
The Schurter Metal Line Switches is engineered to deliver high-quality tactile feedback and durability, suited for various industrial applications. With its stainless steel housing and ceramic actuator options, this Push-Button Switch promises longevity and aesthetic appeal, combined with user-friendly functionality. The switch accommodates a wide switching voltage range from 30 VDC to 250 VAC, ensuring compatibility in diverse setups. Its momentary action and illumination options—ranging from area to ring illumination—adapt to different operational preferences, making it an excellent choice for modern control systems. This switch is designed for quick connections and holds firm against environmental conditions, offering excellent protection class ratings.
Robust stainless steel and ceramic materials enhance durability and aesthetics
Momentary action design offers precise control for various applications
Flexible switching voltage range allows versatile usage in multiple systems
Available illumination options provide visibility and customisation based on user needs
Quick connect terminals facilitate fast and secure installation
High tactile feedback ensures improved user interaction and responsiveness
IP66 and IP67 ratings ensure protection against dust and water ingress
Long lifespan and mechanical resilience reduce maintenance and replacement costs
Compatible with various illumination styles for enhanced Visual feedback
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
