Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, IP67, 30 V

Subtotal (1 unit)*

£27.12

(exc. VAT)

£32.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.12

*price indicative

Packaging Options:
RS Stock No.:
879-637
Mfr. Part No.:
3-145-508
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Actuator Colour

White

Product Type

Miniature Push Button Switch

Illuminated

Yes

Series

MSMII-19

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Round

Contact AC Voltage

250V

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

CE

COO (Country of Origin):
CH
The Schurter Metal Line Switches combine aesthetic elegance with high functionality, designed for demanding industrial applications. Constructed from Durable stainless steel, these switches provide an attractive tactile feedback and support switching voltages up to 250 VAC. The range includes options for illuminated and non-illuminated versions, catering to diverse operational environments. With quick connect terminals for fast installation, these robust switches are Ideal for easy positioning and require minimal maintenance, guaranteeing long-term reliability and user satisfaction.

Available in both illuminated and non-illuminated designs for versatile applications

Constructed from high-quality materials, ensuring durability and longevity

Supports a wide switching voltage range from 30 VDC to 250 VAC

Features anti-rotation protection for straightforward installation

Provides multiple illumination options, including area, point, and ring illumination

Compatible with various actuator materials, including stainless steel and Ceramics

Offers excellent tactile feedback for a superior user experience

Quick connect terminals enable efficient installation and connection

Meets IP66 and IP67 protection ratings, ensuring reliability in challenging environments

Available in various design options, including colour markings for enhanced Visual cues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy