Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Spring Return, Hole Fixing, 22 mm Cutout, NO,
- RS Stock No.:
- 871-243
- Mfr. Part No.:
- XB7NW35B1
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£148.80
(exc. VAT)
£178.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.80 | £14.88 |
*price indicative
- RS Stock No.:
- 871-243
- Mfr. Part No.:
- XB7NW35B1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Orange | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB7 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Hole Fixing | |
| Contact Configuration | NO | |
| LED Colour | Orange | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP20 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Width | 29mm | |
| Switch Contact Current | 0.3A | |
| Height | 29mm | |
| Length | 57.5mm | |
| Standards/Approvals | IEC 60947-1 | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Orange | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB7 | ||
Panel Cutout Size 22 mm | ||
Mount Type Hole Fixing | ||
Contact Configuration NO | ||
LED Colour Orange | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP20 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Width 29mm | ||
Switch Contact Current 0.3A | ||
Height 29mm | ||
Length 57.5mm | ||
Standards/Approvals IEC 60947-1 | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
The Schneider Electric momentary push-button switch is designed for robust operation, featuring a round shape and integrated LED, making it suitable for Visual signalling in various applications.
Montage diameter of 22 mm ensures seamless integration
IP20 and IP65 protection ratings deliver durability in diverse environments
Mechanical lifespan of up to 300,000 cycles enhances reliability
Positive opening contacts ensure safety compliance
Designed for easy installation with screw terminals accommodating various wire sizes
Related links
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Red
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Blue
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Push Button Switch Hole Fixing IP20, 250 V dc 250 V
- Schneider Electric Harmony XB7 Series Push Button Switch Screw 1 NO/1 NC 250


