Schneider Electric Harmony XB7 Series Push Button Switch, Push-Push, Hole Fixing, 22 mm Cutout, IP20, 250 V dc 250 V
- RS Stock No.:
- 871-057
- Mfr. Part No.:
- XB7NH35
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£134.99
(exc. VAT)
£161.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £134.99 | £13.499 |
*price indicative
- RS Stock No.:
- 871-057
- Mfr. Part No.:
- XB7NH35
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Push-Push | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB7 | |
| Mount Type | Hole Fixing | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flush | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO/1 NC | |
| Height | 29mm | |
| Length | 51.5mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Switch Contact Current | 300mA | |
| Width | 29mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Push-Push | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB7 | ||
Mount Type Hole Fixing | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flush | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO/1 NC | ||
Height 29mm | ||
Length 51.5mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Switch Contact Current 300mA | ||
Width 29mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
The Schneider Electric pushbutton is designed for seamless integration in control systems, ensuring high reliability and superior performance in demanding environments.
Montage diameter of 22 mm allows for versatile installation options
Operatory features a latching mechanism for enhanced control
Durable design ensures mechanical longevity of up to 300,000 cycles
IP65 rating on the front provides robust protection against dust and water ingress
Related links
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Red
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO,
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Blue
- Schneider Electric Harmony XB7 Series Push Button Switch 22 mm Cutout Black IP20, IP65
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST 250 V dc


