Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Push-Push, Hole Fixing, 22 mm Cutout, NO, Red LED,
- RS Stock No.:
- 871-058
- Mfr. Part No.:
- XB7NJ04M1
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 pack of 10 units)*
£192.97
(exc. VAT)
£231.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.97 | £19.297 |
*price indicative
- RS Stock No.:
- 871-058
- Mfr. Part No.:
- XB7NJ04M1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Push-Push | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB7 | |
| Mount Type | Hole Fixing | |
| Contact Configuration | NO | |
| LED Colour | Red | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP20 | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Height | 29mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Length | 57.5mm | |
| Width | 29mm | |
| Switch Contact Current | 300mA | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Push-Push | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB7 | ||
Mount Type Hole Fixing | ||
Contact Configuration NO | ||
LED Colour Red | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP20 | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Height 29mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Length 57.5mm | ||
Width 29mm | ||
Switch Contact Current 300mA | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
The Schneider Electric illuminated push-button switch offers a robust solution for operational controls, is designed for reliability and ease of use in demanding environments. Its integrated LED indicates Active status clearly and effectively.
Operates at 230V AC with a robust LED light source
Achieves an impressive mechanical lifespan of 300,000 cycles
Features a rugged design with IP65 front protection for challenging conditions
Includes versatile screw Terminal connections for easy installation with various wire sizes
Related links
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO
- Schneider Electric Harmony XB7 Series Push Button Switch Hole Fixing IP20, 250 V dc 250 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Red
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Blue
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Green LED, 24 V


