Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Push-Push, Hole Fixing, 22 mm Cutout, NO, Red LED,
- RS Stock No.:
- 871-060
- Mfr. Part No.:
- XB7NL4532
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
£99.88
(exc. VAT)
£119.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £99.88 | £9.988 |
*price indicative
- RS Stock No.:
- 871-060
- Mfr. Part No.:
- XB7NL4532
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Push-Push | |
| Illuminated | Yes | |
| Series | Harmony XB7 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Hole Fixing | |
| Contact Configuration | NO | |
| LED Colour | Red | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | IEC 60947-5-1 | |
| Switch Contact Current | 300mA | |
| Height | 29mm | |
| Length | 57.5mm | |
| Width | 29mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Push-Push | ||
Illuminated Yes | ||
Series Harmony XB7 | ||
Panel Cutout Size 22 mm | ||
Mount Type Hole Fixing | ||
Contact Configuration NO | ||
LED Colour Red | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Standards/Approvals IEC 60947-5-1 | ||
Switch Contact Current 300mA | ||
Height 29mm | ||
Length 57.5mm | ||
Width 29mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- ID
The Schneider Electric push button is a robust, reliable control device is designed for various industrial applications, featuring a 22mm round design that ensures ease of use and integration into control panels.
IP65 rating for front protection ensures durability in harsh environments
Mechanical lifespan of 1,000,000 cycles provides long-lasting performance
Positive opening with a normally open contact design meets safety standards
Installation simplicity with screw terminals, suitable for cables up to 2.5 mm²
Related links
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO
- Schneider Electric Harmony XB7 Series Push Button Switch Hole Fixing IP20, 250 V dc 250 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Red
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Blue
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Latching Emergency Stop Push Button 22 mm Cutout IP20
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Green LED, 24 V


