Schneider Electric S54 Series Head for Non-illuminated Push-Button, On, Flush, 18.75 mm Cutout, IP21 250 V
- RS Stock No.:
- 866-240
- Mfr. Part No.:
- S540266W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£17.81
(exc. VAT)
£21.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.81 |
*price indicative
- RS Stock No.:
- 866-240
- Mfr. Part No.:
- S540266W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | On | |
| Product Type | Head for Non-illuminated Push-Button | |
| Actuator Colour | Anthracite | |
| Illuminated | No | |
| Panel Cutout Size | 18.75 mm | |
| Series | S54 | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| IP Rating | IP21 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V | |
| Switch Configuration | 2 Way | |
| Maximum Operating Temperature | 35°C | |
| Width | 71mm | |
| Height | 71mm | |
| Switch Contact Current | 10A | |
| Length | 33.6mm | |
| Standards/Approvals | NF | |
| Product Condition | Repacked | |
| Legend | Label | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation On | ||
Product Type Head for Non-illuminated Push-Button | ||
Actuator Colour Anthracite | ||
Illuminated No | ||
Panel Cutout Size 18.75 mm | ||
Series S54 | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
IP Rating IP21 | ||
Actuator Style Round | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V | ||
Switch Configuration 2 Way | ||
Maximum Operating Temperature 35°C | ||
Width 71mm | ||
Height 71mm | ||
Switch Contact Current 10A | ||
Length 33.6mm | ||
Standards/Approvals NF | ||
Product Condition Repacked | ||
Legend Label | ||
- COO (Country of Origin):
- ES
The Schneider Electric Push button is designed for light control in residential and commercial applications, providing an efficient and user-friendly operation for energy-saving solutions.
Equipped with a lightable local signalling feature to enhance visibility
Constructed with robust thermoplastic and polycarbonate materials ensuring durability
Supports a rated current of 10 AX and an operational voltage of 250 V
Offers flush mounting for seamless integration into existing setups
1
24
42
66
Related links
- Schneider Electric S54 Series Illuminated Head for Non-illuminated Push-Button Flush IP21 250 V
- Schneider Electric S52 Series Head for Non-illuminated Push-Button Flush IP21 250 V
- Schneider Electric S34 Series Illuminated Head for Non-illuminated Push-Button Flush, IP21 250 V
- Schneider Electric S32 Series Illuminated Head for Non-illuminated Push-Button Flush, IP21 250 V
- Schneider Electric XB7 Series Push Button Switch Flush 1 NC IP65, 250 V dc 250 V
- Schneider Electric XB7NA11 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA21 Series Push Button Switch Flush 1 NO 250 V dc 250 V
- Schneider Electric XB7NA3131 Series Push Button Switch Flush 1 NO 250 V dc 250 V


