Schneider Electric XB7 Series Push Button Switch, NC, Flush, 22 mm Cutout, 1 NC, IP20, IP65, 250 V dc 250 V

Image representative of range

Subtotal (1 pack of 10 units)*

£59.88

(exc. VAT)

£71.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£59.88£5.988

*price indicative

RS Stock No.:
871-052
Mfr. Part No.:
XB7NA42
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

NC

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

No

Series

XB7

Panel Cutout Size

22 mm

Mount Type

Flush

Contact Configuration

1 NC

Terminal Type

Screw Terminal

IP Rating

IP20, IP65

Actuator Style

Round

Contact DC Voltage

250V dc

Contact AC Voltage

250V

Minimum Operating Temperature

-25°C

Switch Configuration

Spring return

Maximum Operating Temperature

70°C

Length

51.5mm

Width

29mm

Standards/Approvals

UL 508

Switch Contact Current

600mA

Height

29mm

Legend

Unmarked

COO (Country of Origin):
ID
The Schneider Electric robust and versatile push button switch designed for various operational environments, featuring high durability and functionality tailored for demanding applications.

Operates with a high mechanical lifespan of up to 1,000,000 cycles

Provides IP65 protection on the front for reliable operation in harsh conditions

Utilises screw terminals for secure connections of up to 2 x 1.5 mm²

Capable of operating within a wide temperature range of -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy