Schneider Electric XB7 Series Push-in Push Button Nut, Panel Mount, 22 mm Cutout, 2 NC, IP20, IP65

RS Stock No.:
781-726
Mfr. Part No.:
XB7NT844
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Nut

Mount Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2 NC

Push Button Actuation

Push-in

Illuminated

No

Series

XB7

IP Rating

IP20, IP65

Colour

Red

Terminal Type

Screw

Contact Current

1.5A

Contact AC Voltage

250V

Head Style

Mushroom Shaped

Contact DC Voltage

250V

Switch Configuration

2 NC

Head Diameter

40mm

Standards/Approvals

Rohs

COO (Country of Origin):
ID
The Schneider Electric Emergency stop push-button is designed to provide a reliable and safe method for halting machinery operations swiftly. Featuring a sturdy red mushroom head with a push-pull reset mechanism, this device ensures immediate accessibility for operators. With a mounting diameter of 22 mm, it fits seamlessly into a variety of control panels. Built for durability, this push-button is suited for harsh industrial environments, offering both mechanical and electrical reliability for extensive operation cycles. Its Compact design and international compliance make it a preferred choice for enhancing safety in various applications.

Equipped with 2 NC contacts for enhanced safety

Monolithic construction ensures robustness and longevity

Supports screw clamp terminals, accommodating diverse wiring needs

Compliant with IP65 for front face protection against dust and water

Mechanical durability up to 100,000 cycles, ensuring long-term performance

Electrical durability rating of 1,000,000 cycles across various operating conditions

Designed for temperatures ranging from -25°C to 70°C, making it suitable for a wide range of environments

Cross-compatible with multiple screwdriver types for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy