Schneider Electric S32 Series Illuminated Head for Non-illuminated Push-Button, NO, Flush, IP21 250 V

Subtotal (1 unit)*

£11.23

(exc. VAT)

£13.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.23

*price indicative

RS Stock No.:
865-833
Mfr. Part No.:
S320266W
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Anthracite

Product Type

Head for Non-illuminated Push-Button

Switch Operation

NO

Illuminated

Yes

Series

S32

Mount Type

Flush

Terminal Type

Screwless Terminal

IP Rating

IP21

Minimum Operating Temperature

5°C

Actuator Style

Push Button

Contact AC Voltage

250V

Maximum Operating Temperature

35°C

Switch Contact Current

10A

Width

71mm

Height

71mm

Standards/Approvals

NF

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Momentary push button offers efficient control of lighting through an elegant button design, equipped with a label holder for enhanced functionality in various settings.

Commercially marketed with a lasting lifespan of 20,000 cycles at rated conditions

Accommodates two wire connections without screws for straightforward installation

Constructed from UV-resistant plastic, ensuring durability in various environments

Operates effectively at ambient temperatures ranging from -5 to 50 °C

1

27


41

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy