Bulgin MP22 Series Illuminated Pushbutton, Latching, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP65 250 V

Image representative of range

Subtotal (1 unit)*

£85.70

(exc. VAT)

£102.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.70

*price indicative

RS Stock No.:
862-017
Mfr. Part No.:
MP22SLRINRG006A5
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Latching

Actuator Colour

Black

Product Type

Pushbutton

Illuminated

Yes

Series

MP22

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

IP Rating

IP65

Contact AC Voltage

250V

Minimum Operating Temperature

-25°C

Actuator Style

Round

Switch Configuration

Latching

Maximum Operating Temperature

55°C

Width

28.5mm

Standards/Approvals

Rohs Compliant

Height

28.5mm

Switch Contact Current

5A

Length

32.5mm

COO (Country of Origin):
CN
The Bulgin Illuminated Vandal Resistant Switch delivers robust performance in demanding environments. This Durable component features an IP65 rating for superior dust and water protection.

SPDT contact structure

Latching operation type

IP65 ingress protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy