Bulgin MP22 Series Illuminated Pushbutton, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP65 250 V
- RS Stock No.:
- 862-037
- Mfr. Part No.:
- MP22SMRINRB012S5
- Brand:
- Bulgin
Image representative of range
Subtotal (1 unit)*
£78.46
(exc. VAT)
£94.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.46 |
*price indicative
- RS Stock No.:
- 862-037
- Mfr. Part No.:
- MP22SMRINRB012S5
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MP22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | Rohs Compliant | |
| Height | 28.5mm | |
| Switch Contact Current | 5A | |
| Length | 32.5mm | |
| Width | 28.5mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MP22 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals Rohs Compliant | ||
Height 28.5mm | ||
Switch Contact Current 5A | ||
Length 32.5mm | ||
Width 28.5mm | ||
- COO (Country of Origin):
- CN
The Bulgin Illuminated Vandal Resistant Switch delivers robust performance in demanding environments. This Durable component features an IP65 rating for superior dust and water protection.
SPDT contact structure
Momentary operation type
IP65 ingress protection rating
Related links
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
