TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.1 mm Cutout, SPST, White LED,
- RS Stock No.:
- 787-935
- Mfr. Part No.:
- 2316366-5
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 10 units)*
£164.04
(exc. VAT)
£196.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £164.04 | £16.404 |
*price indicative
- RS Stock No.:
- 787-935
- Mfr. Part No.:
- 2316366-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.1 mm | |
| Series | AV19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL (E46765) for AV19 | |
| Height | 34.7mm | |
| Width | 22mm | |
| Legend | Power Logo | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.1 mm | ||
Series AV19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour White | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 3A | ||
Standards/Approvals UL (E46765) for AV19 | ||
Height 34.7mm | ||
Width 22mm | ||
Legend Power Logo | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is designed to provide a robust solution for panel mount applications, ensuring security and reliability through its Durable construction and user-friendly interface.
Features large pushbuttons for easy operation and available LED indicators for enhanced visibility
Constructed for vandal resistance, featuring a jam nut for rear panel accessibility
Sealed to IP67 for protection against dust and water ingress
Suitable for a wide range of applications, including industrial and medical equipment
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel Mount SPST Red LED,
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel Mount SPST IP67
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
