Schurter MSMII Series Illuminated Pushbutton, On-Off, Screw
- RS Stock No.:
- 725-700
- Mfr. Part No.:
- 3-148-430
- Brand:
- Schurter
Image representative of range
Subtotal (1 unit)*
£23.29
(exc. VAT)
£27.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.29 |
*price indicative
- RS Stock No.:
- 725-700
- Mfr. Part No.:
- 3-148-430
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MSMII | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MSMII | ||
Mount Type Screw | ||
The Schurter MSM is a robust and versatile metal line switch designed to meet the diverse needs of industrial applications. This switch features an IP67 rating, ensuring excellent protection against dust and water ingress, making it suitable for harsh environments. Equipped with a ring illumination (RI) option in RGB colour, it not only enhances visibility but also allows for customisation according to specific needs. Designed with both aesthetic appeal and functionality in mind, the MSM is MADE from high-quality materials, ensuring long-lasting performance and reliability. With various illumination options and styles, this push button switch caters to modern design requirements while providing tactile feedback during use.
The Schurter MSM is a robust and versatile metal line switch designed to meet the diverse needs of industrial applications. This switch features an IP67 rating, ensuring excellent protection against dust and water ingress, making it suitable for harsh environments. Equipped with a ring illumination (RI) option in RGB colour, it not only enhances visibility but also allows for customisation according to specific needs. Designed with both aesthetic appeal and functionality in mind, the MSM is MADE from high-quality materials, ensuring long-lasting performance and reliability. With various illumination options and styles, this push button switch caters to modern design requirements while providing tactile feedback during use.
Related links
- Schurter MSMII Series Illuminated Pushbutton Screw
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
