Schurter MSMII Series Illuminated Pushbutton, On-Off, Screw
- RS Stock No.:
- 725-617
- Mfr. Part No.:
- 3-148-084
- Brand:
- Schurter
Image representative of range
Subtotal (1 unit)*
£20.27
(exc. VAT)
£24.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.27 |
*price indicative
- RS Stock No.:
- 725-617
- Mfr. Part No.:
- 3-148-084
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Pushbutton | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | MSMII | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Pushbutton | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series MSMII | ||
Mount Type Screw | ||
The Schurter MSM is a Sophisticated Metal Line Switch designed for robust and versatile applications. It accommodates a range of operational requirements with its momentary action switch mechanism and supports switching voltages up to 250 VAC. With options for ring illumination and an array of indicator elements, this product not only meets aesthetic needs but also enhances user experience through excellent tactile feedback. Its Durable stainless steel and aluminium construction ensure longevity and reliability, making it suitable for industrial environments while complying with essential industry standards.
The Schurter MSM is a Sophisticated Metal Line Switch designed for robust and versatile applications. It accommodates a range of operational requirements with its momentary action switch mechanism and supports switching voltages up to 250 VAC. With options for ring illumination and an array of indicator elements, this product not only meets aesthetic needs but also enhances user experience through excellent tactile feedback. Its Durable stainless steel and aluminium construction ensure longevity and reliability, making it suitable for industrial environments while complying with essential industry standards.
Related links
- Schurter MSMII Series Illuminated Pushbutton Screw
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
