TE Connectivity MSP Series Pushbutton, NC, Panel Mount

Subtotal (1 pack of 50 units)*

£195.50

(exc. VAT)

£234.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£195.50£3.91

*price indicative

RS Stock No.:
680-938
Mfr. Part No.:
8-1437567-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Black

Switch Operation

NC

Product Type

Pushbutton

Illuminated

No

Series

MSP

Mount Type

Panel Mount

Actuator Style

Push Button

COO (Country of Origin):
JP
The TE Connectivity push-button switch featuring a normally closed (N.C.) contact configuration, designed for reliable control in electronic and industrial applications. Its sleek black actuator provides a clean, professional appearance, while the Durable construction ensures consistent performance. Ideal for use in panels or devices requiring a tactile interface, this switch offers dependable operation and straightforward integration.

Reliable Contact Configuration

Durable and Ergonomic Design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy