Bulgin 7000 Series Push Button Switch, On-Off, Panel, 21.1 mm Cutout, DPDT, Green LED, IP65 250 V ac
- RS Stock No.:
- 508-796
- Distrelec Article No.:
- 304-49-104
- Mfr. Part No.:
- C7053AFNAB
- Brand:
- Bulgin
Subtotal (20 units, in packs of 20)*
£742.28
(exc. VAT)
£890.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £742.28 | £37.114 |
*price indicative
- RS Stock No.:
- 508-796
- Distrelec Article No.:
- 304-49-104
- Mfr. Part No.:
- C7053AFNAB
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | No | |
| Series | 7000 | |
| Panel Cutout Size | 21.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | DPST | |
| Switch Contact Current | 16A | |
| Standards/Approvals | UL, RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated No | ||
Series 7000 | ||
Panel Cutout Size 21.1 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration DPST | ||
Switch Contact Current 16A | ||
Standards/Approvals UL, RoHS, CSA | ||
- COO (Country of Origin):
- TN
The TE Connectivity Flex cable connector revolutionises connectivity in hazardous areas, combining robust design with high performance. Engineered to accommodate a variety of cable diameters, this connector is ideal for environments demanding reliability and durability. Featuring a positive fast-acting locking mechanism, it ensures a secure connection even when handled with gloved hands. Its IP68 rating speaks to its exceptional resilience against water and dust, making it a top choice for industries that require uncompromised performance. The connector is compatible with various cable entry sizes, providing versatility in installation while also being backed by UL approval for electrical safety. This connector not only meets but exceeds expectations for flexibility, safety, and performance in harsh conditions.
Designed for use in hazardous environments to ensure safety and reliability
Offers a wide range of cable diameters for optimal compatibility
IP68 rating guarantees protection against dust and water ingress
Positive locking mechanism allows for secure connection under various conditions
Complies with UL standards, assuring high electrical safety
Max cable entry size of 15mm enhances versatility for different applications
Constructed using durable polyester to withstand harsh conditions
Ability to accommodate various contact configurations for diverse uses
Tailored for flexibility, adapting to multiple project needs effortlessly
Related links
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- APEM Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- EOZ R Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Green LED 250 V ac
