Littelfuse PVA1 Series Push Button Switch, Push-Push, Through Hole, 10 mm Cutout, DPST, 32 V dc 32 V ac
- RS Stock No.:
- 469-958
- Distrelec Article No.:
- 304-47-889
- Mfr. Part No.:
- PVA1EEH1
- Brand:
- Littelfuse
Subtotal (1 pack of 120 units)*
£174.53
(exc. VAT)
£209.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.53 | £1.454 |
*price indicative
- RS Stock No.:
- 469-958
- Distrelec Article No.:
- 304-47-889
- Mfr. Part No.:
- PVA1EEH1
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Switch Operation | Push-Push | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 10 mm | |
| Series | PVA1 | |
| Mount Type | Through Hole | |
| Contact Configuration | DPST | |
| Terminal Type | PCB Pin | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Short | |
| Contact DC Voltage | 32V dc | |
| Contact AC Voltage | 32V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPST | |
| Height | 17.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Switch Operation Push-Push | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 10 mm | ||
Series PVA1 | ||
Mount Type Through Hole | ||
Contact Configuration DPST | ||
Terminal Type PCB Pin | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Short | ||
Contact DC Voltage 32V dc | ||
Contact AC Voltage 32V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPST | ||
Height 17.5mm | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Short stroke key switch from the PVA series offers an innovative solution designed for diverse applications. This switch features robust electrical and mechanical performance, making it ideal for automotive controls and electronic devices. Engineered with a compact form factor, it efficiently accommodates limited spaces while ensuring a reliable operation. The switchs momentary and push-push functionalities provide flexibility in user interactions. With an operating temperature range suitable for various environments, it meets the demands of modern technology with ease and resilience. Built to be RoHS compliant, this switch not only delivers superior functionality but also supports environmentally friendly initiatives.
Compact design suitable for various applications
Available in both momentary and push-push functions
Durable structure ensuring longevity in operation
Ideal for integration into automotive and electronic devices
Compatible with lead-free soldering profiles for easy assembly
Operates reliably across a broad temperature range
Low contact resistance enhances electrical performance
Snap-in terminals available for straightforward installation
Customisable options for tailored solutions
Related links
- C & K PVA0 Series Push Button Switch PCB, DPST 32 V ac
- Omron C2U Series Push Button Switch Panel Mount DPST-NO 30 V dc 125 V ac
- Littelfuse PVA2 Series Push Button Switch Snap-in 32 V dc 32 V ac
- Littelfuse 1XNE18 Series Push Button Switch Through Hole DPST, 100 V dc 24 V ac
- APEM IF Series Push Button Switch Panel SPST 50 V dc 32 V ac
- APEM IF Series Push Button Switch Panel SPST IP67, 50 V dc 32 V ac
- C & K PVA Series Push Button Switch Through Hole 32 V dc
- Allen Bradley 800T Series Push Button Switch 30 mm Cutout 600 V 600 V
