Littelfuse PVA2 Series Push Button Switch, Momentary, Snap-in, DPDT, 32 V dc 32 V ac
- RS Stock No.:
- 470-149
- Distrelec Article No.:
- 304-63-777
- Mfr. Part No.:
- PVA2OAH11.7NV2
- Brand:
- Littelfuse
Subtotal (1 pack of 150 units)*
£220.24
(exc. VAT)
£264.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £220.24 | £1.468 |
*price indicative
- RS Stock No.:
- 470-149
- Distrelec Article No.:
- 304-63-777
- Mfr. Part No.:
- PVA2OAH11.7NV2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | PVA2 | |
| Mount Type | Snap-in | |
| Contact Configuration | DPDT | |
| Contact DC Voltage | 32V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 32V ac | |
| Actuator Style | Plunger | |
| Switch Configuration | DPDT | |
| Maximum Operating Temperature | 85°C | |
| Height | 17.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series PVA2 | ||
Mount Type Snap-in | ||
Contact Configuration DPDT | ||
Contact DC Voltage 32V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 32V ac | ||
Actuator Style Plunger | ||
Switch Configuration DPDT | ||
Maximum Operating Temperature 85°C | ||
Height 17.5mm | ||
Standards/Approvals RoHS Compliant | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Short stroke key switch is designed for versatile functionality and reliable performance in various applications. Offering a compact design, it fits seamlessly into automotive settings and consumer electronics, ensuring ease of use and optimal space utilization. Its momentary and push-push functions provide flexibility for diverse operating mechanisms, while the robust construction guarantees dependable longevity. With compatibility for RoHS standards, this switch underscores a commitment to environmental sustainability without compromising on performance. The diverse actuator heights and styles available enhance its customisation, making it an ideal choice for tailored solutions across industries.
Compact design suitable for various applications
Momentary and push-push functionality for operational flexibility
Robust construction ensures longevity and reliability
Meets RoHS standards for environmentally friendly use
Multiple actuator heights and styles for customisation
Designed for medium power applications, enhancing versatility
Non-shorting switching mode minimises operational risks
Quick bounce time optimises user experience during operation
Related links
- C & K PVA Series Push Button Switch Through Hole 32 V dc
- Littelfuse PVA1 Series Push Button Switch Through Hole DPST, 32 V dc 32 V ac
- APEM IF Series Push Button Switch Panel SPST 50 V dc 32 V ac
- APEM IF Series Push Button Switch Panel SPST IP67, 50 V dc 32 V ac
- RS PRO Illuminated Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V
- RS PRO Illuminated Miniature Push Button Switch Panel SPST IP67, 50 V dc 32 V
- RS PRO Miniature Push Button Switch Panel SPST 50 V dc 32 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
