Littelfuse 8121 Series Push Button Switch, Momentary, Through Hole, 6.4 mm Cutout, SPDT, Green, Red, Yellow LED, 28 V dc
- RS Stock No.:
- 467-233
- Distrelec Article No.:
- 304-47-858
- Mfr. Part No.:
- 8121SDAGE
- Brand:
- Littelfuse
Subtotal (1 pack of 15 units)*
£200.89
(exc. VAT)
£241.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.89 | £13.393 |
*price indicative
- RS Stock No.:
- 467-233
- Distrelec Article No.:
- 304-47-858
- Mfr. Part No.:
- 8121SDAGE
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 6.4 mm | |
| Series | 8121 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| LED Colour | Green, Red, Yellow | |
| Terminal Type | PCB Pin | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | SPDT | |
| Standards/Approvals | MIL-STD-202F Method 208D, UL 94V-0, EIA RS-186E Method 9, RoHS, CSA, UL | |
| Switch Contact Current | 1A | |
| Height | 12.7mm | |
| Length | 26.2mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 6.4 mm | ||
Series 8121 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
LED Colour Green, Red, Yellow | ||
Terminal Type PCB Pin | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration SPDT | ||
Standards/Approvals MIL-STD-202F Method 208D, UL 94V-0, EIA RS-186E Method 9, RoHS, CSA, UL | ||
Switch Contact Current 1A | ||
Height 12.7mm | ||
Length 26.2mm | ||
- COO (Country of Origin):
- VN
The TE Connectivity Snap-acting momentary pushbutton switch represents a versatile and dependable control solution. Designed to fit a range of applications, this switch is ideal for instrumentation and telecommunications equipment, providing a positive tactile feel that enhances user experience. Its multi-position configurations and diverse termination options cater to various circuit designs, ensuring flexibility in numerous projects. Built with premium materials, this switch provides a robust electrical life of 60,000 make-and-break cycles at full load, reaffirming its reliability in demanding environments. The epoxy terminal seal further enhances durability, making it suitable for bottom-wash cleaning processes in PCBs. As an environmentally conscious choice, it boasts RoHS compliance, assuring users of its sustainable design and materials.
Positive tactile feedback for enhanced operational assurance
Available in multiple configurations to fit diverse applications
Constructed with materials that resist common environmental stresses
Low contact resistance under operational conditions for reliable signal integrity
Silent operation during switching to minimise disruption in sensitive environments
Capable of supporting a variety of terminations to suit specific installation needs
Compact design fits into space-constrained applications while retaining functionality
Certified RoHS compliance aligns with modern sustainability standards
Related links
- C & K 8020 Series Push Button Switch Panel SPDT Red 28 V dc 120
- C & K 8020 Series Push Button Switch Panel SPDT Red, Yellow LED
- Littelfuse 8125 Series Push Button Switch Snap-in SPDT Red 20 V
- Littelfuse 8551 Series Push Button Switch Through Hole SPST, 28 V dc 120 V ac
- C & K KLS0 Series Illuminated Push Button Switch PCB Blue Red Yellow LED, 28 V
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
- C & K KLS0 Series Illuminated Push Button Switch PCB Blue Red Yellow LED, 28 V
- Otto P9 Series Push Button Switch Panel SPDT IP68, 28 V dc 115 V ac
