Littelfuse 8125 Series Push Button Switch, Momentary, Snap-in, 15.2 x 12.7 mm Cutout, SPDT, Green, Red, Yellow LED, 20 V
- RS Stock No.:
- 470-122
- Distrelec Article No.:
- 304-63-751
- Mfr. Part No.:
- 8125J82Z3BE22
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-122
- Distrelec Article No.:
- 304-63-751
- Mfr. Part No.:
- 8125J82Z3BE22
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 8125 | |
| Panel Cutout Size | 15.2 x 12.7 mm | |
| Mount Type | Snap-in | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Green, Red, Yellow | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | CSA, EIA RS-186E Method 9, MIL-STD-202F Method 208D, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 8125 | ||
Panel Cutout Size 15.2 x 12.7 mm | ||
Mount Type Snap-in | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Green, Red, Yellow | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration Momentary | ||
Standards/Approvals CSA, EIA RS-186E Method 9, MIL-STD-202F Method 208D, RoHS, UL | ||
- COO (Country of Origin):
- VN
The TE Connectivity Innovative pushbutton switch is designed to meet the demands of contemporary electronics, offering reliability and ease of use in various applications. The device, part of the 8020 series, features a robust snap-acting mechanism that responds instantly at a moments touch. Its versatile configuration includes multiple termination options, making it suitable for use in instrumentation and telecommunications equipment. With a sleek design, it provides a modern aesthetic while ensuring optimal performance in high-traffic environments. The pushbutton features an epoxy-sealed construction for enhanced durability and is available in a variety of colours to cater to different design needs.
Ensures a positive tactile feedback for user assurance
RoHS compliant, indicating eco-conscious manufacturing
Epoxy terminal seal enhances reliability against environmental stress
Offers multi-pole contact configurations for versatile use
Compatible with bottom wash cleaning methods, simplifying maintenance
Available in several colour options to match any control panel
Designed with a high electrical life, ensuring long-term performance
Snap-in capabilities facilitate easy installation and replacement
Related links
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
- C & K 8020 Series Push Button Switch Panel SPDT Red 28 V dc 120
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
- C & K 8060 Series Push Button Switch Panel DPDT, 28 V dc 250 V ac
- Littelfuse 8121 Series Push Button Switch Through Hole SPDT Red 28 V dc
- C & K 8020 Series Push Button Switch Panel DPDT Red, Yellow LED
- C & K 8020 Series Push Button Switch Panel SPDT Red, Yellow LED
- C & K SE Series Push Button Switch Solder Green Yellow LED
