EAO Blue Square Push Button Lens for Use with Series 92 Pushbutton Switches

Subtotal (1 unit)*

£1.19

(exc. VAT)

£1.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.19

*price indicative

RS Stock No.:
808-015
Mfr. Part No.:
92-941.600
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

Series 92 Pushbutton Switches

Lens Colour

Blue

Lens Shape

Square

Standards/Approvals

RoHS

Width

12mm

Length

12mm

COO (Country of Origin):
CH
The Sanyo Denki Lens Plate provides a professional solution for surface-installed controls. This Compact component ensures a Durable and environmentally responsible Interface for industrial switchgear in demanding workspaces.

Designed for 12 mm by 12 mm dimensions

Robust REACH and RoHS compliant construction

Ultra-lightweight 0.001 kg mechanical component

Reliable indicator lens plate design

High-quality industrial finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy