EAO Red Square Push Button Lens for Use with Series 92 Pushbutton Switches

Subtotal (1 unit)*

£2.17

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.17

*price indicative

RS Stock No.:
808-022
Mfr. Part No.:
92-958.200
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

Series 92 Pushbutton Switches

Lens Colour

Red

Lens Shape

Square

Standards/Approvals

RoHS

Length

13.2mm

Width

13.2mm

COO (Country of Origin):
CH
The Sanyo Denki Lens provides a professional solution for surface-installed controls. This square plastic component ensures a Durable and environmentally responsible Interface for industrial switchgear in demanding workspaces.

Designed for 13.2 mm by 13.2 mm dimensions

Robust REACH and RoHS compliant plastic

Flush mounting design for sleek aesthetics

Square front form

Reliable industrial lens construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy