Schneider Electric Legend Plate for Use with Harmony XB5, Pre-printed "White OFF-ON
- RS Stock No.:
- 879-530
- Mfr. Part No.:
- ZBYP2367C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
- Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.10 |
*price indicative
- RS Stock No.:
- 879-530
- Mfr. Part No.:
- ZBYP2367C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Legend | White OFF-ON | |
| For Use With | Harmony XB5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Legend White OFF-ON | ||
For Use With Harmony XB5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric labelling panel designed for use with various control units, providing clear identification with an OFF-ON marking for intuitive operation.
Material constructed from Durable plastic for longevity
Designed for compatibility with 22mm control or notification units
Compact size of 30 x 40 mm facilitates easy integration
Features a striking white ON-OFF label for clear visibility
Delivered in single packaging units, ensuring easy handling
Related links
- Schneider Electric Legend Plate for Use with Harmony XB5, Pre-printed "White OFF-ON
- Schneider Electric Legend Plate for Use with Harmony XB4 Harmony XB5, Pre-printed "Black NOT-AUS on yellow background
- Schneider Electric Legend for Use with Harmony XB4 Pre-printed "White ARRET on red background
- Schneider Electric Legend for Use with Harmony XB4 Pre-printed "White MARCHE 1 Black Side, 1 Red Side
- Schneider Electric Legend for Use with Harmony XB5, Pre-printed "Unmarked
- Schneider Electric Legend for Use with Harmony XB4 Pre-printed "Marche
- Schneider Electric Legend for Use with Harmony XB4 Pre-printed "ARRET-MARCHE
- Schneider Electric Legend for Use with Harmony XB4 Pre-printed "1 Red Side Background, White O-I on 1


