Schneider Electric Legend Plate for Use with Harmony XB5, Pre-printed "White OFF-ON

Subtotal (1 unit)*

£4.31

(exc. VAT)

£5.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.31

*price indicative

RS Stock No.:
879-528
Mfr. Part No.:
ZBYFP2367C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Legend Plate

Legend

White OFF-ON

For Use With

Harmony XB5

Standards/Approvals

No

COO (Country of Origin):
FR
The Schneider Electric marking accessory is a high-quality legend plate designed for control and signalling units, enabling clear on-off marking in a sleek grey finish that complements various installations.

Constructed from Durable plastic for longevity

Complementary to the Harmony XB5 and XB4 ranges

Features a clear white marking for easy identification

Designed for 22 mm control or signalling units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy