Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head, 22 mm Cutout, IP66, IP67

Subtotal (1 unit)*

£18.57

(exc. VAT)

£22.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.57

*price indicative

RS Stock No.:
879-503
Mfr. Part No.:
ZB5AA36C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Standards/Approvals

UL listed

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric push-button head provides an intuitive Interface for various applications, featuring a spring return mechanism and a robust plastic design suitable for challenging environments.

Mounting diameter of 22 mm for easy installation

IP66 and IP67 protection ratings ensure reliability in harsh conditions

Mechanical durability exceeds 10 million cycles for extended lifespan

Made from grey plated plastic for a Durable and professional finish

Designed for use with non-illuminated push-buttons for clear user interaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy