Schneider Electric Harmony XB5 Series Green Spring Return Illuminated Push Button, 22 mm Cutout, IP66, IP67, IP69, IP69K

Subtotal (1 unit)*

£10.29

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.29

*price indicative

RS Stock No.:
879-510
Mfr. Part No.:
ZB5AW333S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Illuminated Push Button

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69, IP69K

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Standards/Approvals

UL listed

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric head designed for illuminated push buttons, providing precise control and Visual feedback in various operational settings with its green flush design and compatibility with universal LED blocks.

Head type features a standard round shape for intuitive operation

Durable construction supports a mechanical longevity of up to 10 million cycles

Designed for high ambient lighting environments, ensuring clear visibility

Compatible with universal LED blocks, enhancing versatility and functionality

Resistance to high-pressure ratings of 7000000 Pa provides reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy