Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 879-505
- Mfr. Part No.:
- ZB5AA5C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.57 |
*price indicative
- RS Stock No.:
- 879-505
- Mfr. Part No.:
- ZB5AA5C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL listed | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric push button head designed for non-illuminated applications, featuring a Durable plastic construction in a flush yellow design with a grey bezel, making it a reliable choice for various control tasks.
IP66 and IP67 rated for robust environmental protection
Operating temperature range of -40 to 70 °C ensures versatility
Mechanical durability rated for 10 million cycles for long-lasting performance
Standard round head type for familiar user interaction
Compatible with screw clamp terminals or plug-in connectors for easy installation
Related links
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA UL
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66 CSA REACH,
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Yellow Spring Return Push Button Head IP66, IP69K
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66, IP67


