Schneider Electric Green Push Button Accessory for Use with XB4

Image representative of range

Subtotal (1 unit)*

£2.13

(exc. VAT)

£2.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.13

*price indicative

RS Stock No.:
879-520
Mfr. Part No.:
ZBAF336
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Accessory

For Use With

XB4

Cap Colour

Green

Cap Type

Flush

Cap Shape

Round

Diameter

22mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Schneider Electric push button cap enhances Visual identification and control within flush-mounted configurations, Ideal for streamlined operation in diverse environments.

Compatible with Harmony XB4 and XB5 ranges for versatile integration

Round green cap with a white 'II' marking for clear status indication

Packaged in sets of one, ensuring precise inventory management

Environmentally-compliant packaging MADE with recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy